There are no models available for this part yet.
Overview of EZV330M50RC8T35 by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for EZV330M50RC8T35 by Hitano Enterprise Corp
Part Data Attributes for EZV330M50RC8T35 by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0165 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
129.5 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Shape
|
FLAT
|
Alternate Parts for EZV330M50RC8T35
This table gives cross-reference parts and alternative options found for EZV330M50RC8T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV330M50RC8T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1H336M6L07KTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Samwha Electronics | EZV330M50RC8T35 vs RC1H336M6L07KTS |
EHV330M50RC8T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | EZV330M50RC8T35 vs EHV330M50RC8T2 |
EZV330M50BAC8T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV330M50RC8T35 vs EZV330M50BAC8T2 |
EZV330M50BC8T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV330M50RC8T35 vs EZV330M50BC8T2 |
MZA50VC33MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Chemi-Con | EZV330M50RC8T35 vs MZA50VC33MF80 |
CVZ-1H330MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | EZV330M50RC8T35 vs CVZ-1H330MF80-R-LF |
EHV330M50BC8T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | EZV330M50RC8T35 vs EHV330M50BC8T1 |
EZV330M50RC8T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV330M50RC8T35 vs EZV330M50RC8T1 |
EHV330M50AC8TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | EZV330M50RC8T35 vs EHV330M50AC8TA |
EHV330M50BAC8TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626 | Hitano Enterprise Corp | EZV330M50RC8T35 vs EHV330M50BAC8TA |