Part Details for EZV152M25BAITA by Hitano Enterprise Corp
Overview of EZV152M25BAITA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZV152M25BAITA
EZV152M25BAITA CAD Models
EZV152M25BAITA Part Data Attributes
|
EZV152M25BAITA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EZV152M25BAITA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 882 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EZV152M25BAITA
This table gives cross-reference parts and alternative options found for EZV152M25BAITA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV152M25BAITA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV152M25RITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25RITA |
RTD-25V152MJHTQ-R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP | TAIYO YUDEN | EZV152M25BAITA vs RTD-25V152MJHTQ-R5 |
EZV152M25RIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25RIT2 |
EZV152M25BIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25BIT3 |
EZV152M25AIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25AIT2 |
EZV152M25RIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25RIT1 |
EZV152M25BITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25BITA |
25TLV1500MCA16X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Rubycon Corporation | EZV152M25BAITA vs 25TLV1500MCA16X16.5 |
25TLV1500MCE16X16.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Rubycon Corporation | EZV152M25BAITA vs 25TLV1500MCE16X16.5 |
EZV152M25AIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV152M25BAITA vs EZV152M25AIT3 |