Part Details for EZV101M35RFT1 by Hitano Enterprise Corp
Overview of EZV101M35RFT1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZV101M35RFT1
EZV101M35RFT1 CAD Models
EZV101M35RFT1 Part Data Attributes
|
EZV101M35RFT1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EZV101M35RFT1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 469 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EZV101M35RFT1
This table gives cross-reference parts and alternative options found for EZV101M35RFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV101M35RFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV101M35BFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35BFT2 |
B41145B7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | EZV101M35RFT1 vs B41145B7107M000 |
TC1V107M10010VR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 4141, CHIP | Samwha Electronics | EZV101M35RFT1 vs TC1V107M10010VR |
EZV101M35BAFT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35BAFT35 |
EZV101M35BFT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35BFT1 |
EZV101M35RFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35RFTA |
EZV101M35RFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35RFT2 |
RVM-35V101MHA5PU-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | EZV101M35RFT1 vs RVM-35V101MHA5PU-R2 |
EZV101M35BFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EZV101M35RFT1 vs EZV101M35BFT3 |
CVJ-1V101MH10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Cal-Chip Electronics | EZV101M35RFT1 vs CVJ-1V101MH10-R-LF |