EZR32WG330F128R69G-C0R
Silicon Laboratories Inc
Description: Microcontroller,

Overview of EZR32WG330F128R69G-C0R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EZR32WG330F128R69G-C0R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-EZR32WG330F128R69G-C0RTR-ND
DigiKey IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $8.4762
$8.4762 Buy Now

CAD Models for EZR32WG330F128R69G-C0R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZR32WG330F128R69G-C0R by Silicon Laboratories Inc

EZR32WG330F128R69G-C0R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-11-15
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of I/O Lines
38
Number of Serial I/Os
6
Number of Terminals
64
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EZR32WG330F128R69G-C0R
    Silicon Laboratories Inc
    Microcontroller,
    VS

Alternate Parts for EZR32WG330F128R69G-C0R

This table gives cross-reference parts and alternative options found for EZR32WG330F128R69G-C0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZR32WG330F128R69G-C0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EZR32WG330F128R69G-C0 Microcontroller, Silicon Laboratories Inc EZR32WG330F128R69G-C0R vs EZR32WG330F128R69G-C0
Part Number Description Manufacturer Compare
EZR32WG330F128R69GR RISC Microcontroller, CMOS Silicon Laboratories Inc EZR32WG330F128R69G-C0R vs EZR32WG330F128R69GR
EZR32WG330F128R69G-C0 Microcontroller, Silicon Laboratories Inc EZR32WG330F128R69G-C0R vs EZR32WG330F128R69G-C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZR32WG330F128R69G-C0R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZR32WG330F128R69G-C0R by Silicon Laboratories Inc

  • Please alert me when EZR32WG330F128R69G-C0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZR32WG330F128R69G-C0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZR32WG330F128R69G-C0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZR32WG330F128R69G-C0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZR32WG330F128R69G-C0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZR32WG330F128R69G-C0R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: