EZPV80136MTU
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount,

Overview of EZPV80136MTU by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for EZPV80136MTU by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK6664
Newark Cap, Film, Pp, 13Uf, 800V, Th Rohs Compliant: Yes |Panasonic EZPV80136MTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 150
  • 1 $7.6700
  • 10 $6.7600
  • 25 $6.4300
  • 50 $6.1000
  • 100 $5.7800
  • 250 $5.4500
$5.4500 / $7.6700 Buy Now

CAD Models for EZPV80136MTU by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EZPV80136MTU by Panasonic Electronic Components

EZPV80136MTU
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
13 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
41 mm
JESD-609 Code
e3
Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
26 mm
Want to compare parts?
  1. EZPV80136MTU
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount,
    VS

Alternate Parts for EZPV80136MTU

This table gives cross-reference parts and alternative options found for EZPV80136MTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV80136MTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EZPV80136MTA Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, Panasonic Electronic Components EZPV80136MTU vs EZPV80136MTA
EZPV80136LTU Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components EZPV80136MTU vs EZPV80136LTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZPV80136MTU by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZPV80136MTU by Panasonic Electronic Components

  • Please alert me when EZPV80136MTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EZPV80136MTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZPV80136MTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EZPV80136MTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZPV80136MTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZPV80136MTU by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: