-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZPV70146LTU by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6608
|
Newark | Cap, Film, Pp, 14Uf, 700V, Th Rohs Compliant: Yes |Panasonic EZPV70146LTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$5.0900 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV70146LTU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV70146LTU
Panasonic Electronic Components
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 14 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.7 mΩ | |
Height | 41 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 26 mm |
This table gives cross-reference parts and alternative options found for EZPV70146LTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV70146LTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EZPV70146LTA | Panasonic Electronic Components | $5.1672 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, RADIAL LEADED | EZPV70146LTU vs EZPV70146LTA |
EZPV70146MTA | Panasonic Electronic Components | $5.1339 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, | EZPV70146LTU vs EZPV70146MTA |