-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6601
|
Newark | Cap, Film, Pp, 12Uf, 700V, Th Rohs Compliant: Yes |Panasonic EZPV70126MTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$4.3300 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV70126MTA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV70126MTA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 9.9 mΩ | |
Height | 41.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Ripple Current | 14200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20.5 mm |
This table gives cross-reference parts and alternative options found for EZPV70126MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV70126MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EZPV70126MTU | Panasonic Electronic Components | $4.9872 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, | EZPV70126MTA vs EZPV70126MTU |
EZPV70126LTU | Panasonic Electronic Components | $4.8762 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | EZPV70126MTA vs EZPV70126LTU |