Part Details for EZM43DREN-S37 by Sullins Connector Solutions
Overview of EZM43DREN-S37 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZM43DREN-S37
EZM43DREN-S37 CAD Models
EZM43DREN-S37 Part Data Attributes
|
EZM43DREN-S37
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EZM43DREN-S37
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue Insulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.5 inch | |
Body Depth | 0.431 inch | |
Body Length | 7 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 86 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EZM43DREN-S37
This table gives cross-reference parts and alternative options found for EZM43DREN-S37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZM43DREN-S37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZM43DSEI-S37 | Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, #4-40, Blue Insulator | Sullins Connector Solutions | EZM43DREN-S37 vs EZM43DSEI-S37 |
EZM43DSES-S37 | Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | EZM43DREN-S37 vs EZM43DSES-S37 |
EZM43DREF-S37 | Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, Blue Insulator | Sullins Connector Solutions | EZM43DREN-S37 vs EZM43DREF-S37 |
EZM43DRES-S37 | Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | EZM43DREN-S37 vs EZM43DRES-S37 |
EZM43DSEH-S37 | Card Edge Connector, 86 Contact(s), 2 Row(s), 0.156 inch Pitch, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | EZM43DREN-S37 vs EZM43DSEH-S37 |