Part Details for EZM24SRTI by Sullins Connector Solutions
Overview of EZM24SRTI by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZM24SRTI
EZM24SRTI CAD Models
EZM24SRTI Part Data Attributes
|
EZM24SRTI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EZM24SRTI
Sullins Connector Solutions
Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.265 CARD INSERTION DEPTH | |
Board Mounting Option | #4-40 THD HOLE | |
Body Depth | 0.431 inch | |
Body Length | 4.683 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYETHERSULFONE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for EZM24SRTI
This table gives cross-reference parts and alternative options found for EZM24SRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZM24SRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGM24SRKI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs EGM24SRKI |
RZM24SRKI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs RZM24SRKI |
HZM24SRKI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs HZM24SRKI |
HGM24SRTI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs HGM24SRTI |
AZM24SRKI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs AZM24SRKI |
RZM24SRTI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs RZM24SRTI |
RGM24SRKI | Card Edge Connector, 48 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | EZM24SRTI vs RGM24SRKI |