-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 15V, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZA-EG3A50AV
|
Avnet Americas | ESD Suppressor 8KV 2-Pin SMD T/R - Tape and Reel (Alt: EZA-EG3A50AV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1065 | Buy Now |
DISTI #
EZA-EG3A50AV
|
Avnet Americas | ESD Suppressor 8KV 2-Pin SMD T/R - Tape and Reel (Alt: EZA-EG3A50AV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 15 V, SURFACE MOUNT (Also Known As: EZA-EG3A50AV) | 3343 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 15 V, SURFACE MOUNT | 3343 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 15 V, SURFACE MOUNT | 9192 |
|
$0.4860 / $1.6200 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 15 V, SURFACE MOUNT (Also Known As: EZA-EG3A50AV) | 9192 |
|
$0.4860 / $1.6200 | Buy Now |
DISTI #
EZAEG3A50AV
|
TME | Varistor: zinc-oxide, SMD, 30VAC, 100V Min Qty: 5000 | 0 |
|
$0.0740 | RFQ |
|
Ameya Holding Limited | EZAEG3A50AV TVS 二极管 | 20000-Authorized Distributor |
|
RFQ | |
DISTI #
EZAEG3A50AV
|
Avnet Abacus | ESD Suppressor 8KV 2-Pin SMD T/R - Tape and Reel (Alt: EZAEG3A50AV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZAEG3A50AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZAEG3A50AV
Panasonic Electronic Components
Varistor, 15V, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |