Part Details for EZ55Z3L-S9TR by Semtech Corporation
Overview of EZ55Z3L-S9TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for EZ55Z3L-S9TR
EZ55Z3L-S9TR CAD Models
EZ55Z3L-S9TR Part Data Attributes
|
EZ55Z3L-S9TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ55Z3L-S9TR
Semtech Corporation
Fixed Positive Standard Regulator, 9VPDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for EZ55Z3L-S9TR
This table gives cross-reference parts and alternative options found for EZ55Z3L-S9TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ55Z3L-S9TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ55Z3L-S5TR | Fixed Positive Standard Regulator, 5VPDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-S9TR vs EZ55Z3L-S5TR |
EZ55Z3L-S5 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-S9TR vs EZ55Z3L-S5 |
EZ55Z3L-Z9TR | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9TR vs EZ55Z3L-Z9TR |
EZ55Z3L-Z5 | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9TR vs EZ55Z3L-Z5 |
EZ55Z3L-Z9TA | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | Semtech Corporation | EZ55Z3L-S9TR vs EZ55Z3L-Z9TA |