There are no models available for this part yet.
Overview of EZ1587CM-3.45.TR by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EZ1587CM-3.45.TR by Semtech Corporation
Part Data Attributes for EZ1587CM-3.45.TR by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, SMSIP3H,.55TB
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.3 V
|
Dropout Voltage1-Nom
|
1.2 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
4.75 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e0
|
Length
|
9.97 mm
|
Line Regulation-Max
|
0.0069%
|
Load Regulation-Max
|
0.0138%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
3.519 V
|
Output Voltage1-Min
|
3.381 V
|
Output Voltage1-Nom
|
3.45 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.6 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
8.445 mm
|
Alternate Parts for EZ1587CM-3.45.TR
This table gives cross-reference parts and alternative options found for EZ1587CM-3.45.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1587CM-3.45.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1587CM-3.45 | Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1587CM-3.45.TR vs EZ1587CM-3.45 |
EZ1587CM-3.45TR | Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, BIPolar, PSSO3, TO-263 | Semtech Corporation | EZ1587CM-3.45.TR vs EZ1587CM-3.45TR |
EZ1587CM-3.45.TRT | Fixed Positive LDO Regulator, 3.45V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1587CM-3.45.TR vs EZ1587CM-3.45.TRT |