Part Details for EZ1585DCTT by Semtech Corporation
Overview of EZ1585DCTT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EZ1585DCTT
EZ1585DCTT CAD Models
EZ1585DCTT Part Data Attributes:
|
EZ1585DCTT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1585DCTT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.8V Dropout, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.8 V | |
Input-Output Voltage Differential-Max | 2.6 V | |
Input-Output Voltage Differential-Min | 1.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 6 A | |
Output Voltage1-Max | 4 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for EZ1585DCTT
This table gives cross-reference parts and alternative options found for EZ1585DCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1585DCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1585DCT | Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.8V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Semtech Corporation | EZ1585DCTT vs EZ1585DCT |