Power Circuits
EZ1584CT-1.5
Semtech Corporation
Description: Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220, 3 PIN

Overview of EZ1584CT-1.5 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EZ1584CT-1.5 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZ1584CT-1.5 by Semtech Corporation

EZ1584CT-1.5
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SFM
Package Description
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.003%
Load Regulation-Max
0.006%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
7 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. EZ1584CT-1.5
    Semtech Corporation
    Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for EZ1584CT-1.5

This table gives cross-reference parts and alternative options found for EZ1584CT-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1584CT-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EZ1584CT-1.5T Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation EZ1584CT-1.5 vs EZ1584CT-1.5T
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation EZ1584CT-1.5 vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation EZ1584CT-1.5 vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc EZ1584CT-1.5 vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation EZ1584CT-1.5 vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc EZ1584CT-1.5 vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc EZ1584CT-1.5 vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc EZ1584CT-1.5 vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc EZ1584CT-1.5 vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation EZ1584CT-1.5 vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc EZ1584CT-1.5 vs LT1585ACT-1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ1584CT-1.5 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ1584CT-1.5 by Semtech Corporation

Select Manufacturer
Which Manufacturer of EZ1584CT-1.5 would you like to use for your alert(s)?
  • Please alert me when EZ1584CT-1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZ1584CT-1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ1584CT-1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZ1584CT-1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ1584CT-1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ1584CT-1.5 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: