Part Details for EZ1085BCMT by Semtech Corporation
Overview of EZ1085BCMT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1085BCMT
EZ1085BCMT CAD Models
EZ1085BCMT Part Data Attributes:
|
EZ1085BCMT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1085BCMT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.45V Dropout, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.45 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.445 mm |
Alternate Parts for EZ1085BCMT
This table gives cross-reference parts and alternative options found for EZ1085BCMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1085BCMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1085BCMTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.45V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1085BCMT vs EZ1085BCMTR |
EZ1085BCM.TR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.45V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1085BCMT vs EZ1085BCM.TR |
EZ1085BCMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.45V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1085BCMT vs EZ1085BCMTRT |