-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXV476M035A9HAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9948
|
Newark | Cap, 47Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV476M035A9HAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.2040 / $0.2330 | Buy Now |
DISTI #
28W1728
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 47 F, 35 V, Radial Can - Smd, 6.3 Mm Rohs Complian... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6582 |
|
$0.2760 / $0.5170 | Buy Now |
DISTI #
399-18149-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4748 In Stock |
|
$0.1553 / $0.7400 | Buy Now |
DISTI #
80-EXV476M035A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% RoHS: Compliant | 9677 |
|
$0.1730 / $0.7000 | Buy Now |
DISTI #
V72:2272_17686880
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 3000h 105°C T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2227 Container: Cut Strips | Americas - 6087 |
|
$0.1549 / $0.2047 | Buy Now |
DISTI #
70971488
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 35VDC, 6.3uF, 6.3 x 7.7 | KEMET EXV476M035A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.1611 | Buy Now |
DISTI #
64994179
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 3000h 105°C T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Date Code: 2227 | Americas - 6087 |
|
$0.2047 | Buy Now |
DISTI #
EXV476M035A9HAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1650 | Buy Now |
DISTI #
EXV476M035A9HAA
|
TME | Capacitor: electrolytic, SMD, 47uF, 35VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV476M035A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV476M035A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EXV476M035A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV476M035A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VEJ470M1VTR-0607S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EXV476M035A9HAA vs VEJ470M1VTR-0607S |
476SMH035M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, LEAD FREE | EXV476M035A9HAA vs 476SMH035M |
CVZ-1V470MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EXV476M035A9HAA vs CVZ-1V470MF80-R |
EHV470M35RC8 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EXV476M035A9HAA vs EHV470M35RC8 |