-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8700
|
Newark | Reel Rohs-Prc |Kemet EXV337M035A9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
399-14795-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13558 In Stock |
|
$0.2232 / $0.9500 | Buy Now |
DISTI #
80-EXV337M035A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 330uF 20% RoHS: Compliant | 45633 |
|
$0.2440 / $0.8800 | Buy Now |
DISTI #
70970720
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 35VDC, 10uF, 10 x 10.2 | KEMET EXV337M035A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 | 0 |
|
$0.2280 | Buy Now |
DISTI #
EXV337M035A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 330uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2330 | Buy Now |
DISTI #
EXV337M035A9PAA
|
TME | Capacitor: electrolytic, SMD, 330uF, 35VDC, Ø10x10.2mm, ±20% Min Qty: 14000 | 0 |
|
$0.3430 | RFQ |
DISTI #
SMC-EXV337M035A9PAA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ | |
DISTI #
EXV337M035A9PAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: EXV337M035A9PAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV337M035A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV337M035A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EXV337M035A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV337M035A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35CE330KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV337M035A9PAA vs 35CE330KX |
EEEFP1V331AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EXV337M035A9PAA vs EEEFP1V331AP |
EXV337M035S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EXV337M035A9PAA vs EXV337M035S9PAA |
EEV337M035S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EXV337M035A9PAA vs EEV337M035S9PAA |
EEV337M035A9PAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP | KEMET Corporation | EXV337M035A9PAA vs EEV337M035A9PAA |
35CE330LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV337M035A9PAA vs 35CE330LX |
EEEFK1V331AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EXV337M035A9PAA vs EEEFK1V331AP |