Part Details for EXR2R2M2GAT2 by Hitano Enterprise Corp
Overview of EXR2R2M2GAT2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR2R2M2GAT2
EXR2R2M2GAT2 CAD Models
EXR2R2M2GAT2 Part Data Attributes
|
EXR2R2M2GAT2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR2R2M2GAT2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0264 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 44.84 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EXR2R2M2GAT2
This table gives cross-reference parts and alternative options found for EXR2R2M2GAT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR2R2M2GAT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43858C9225M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EXR2R2M2GAT2 vs B43858C9225M004 |
400BXC2R2MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EXR2R2M2GAT2 vs 400BXC2R2MSG10X12.5 |
400BXC2R2MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EXR2R2M2GAT2 vs 400BXC2R2MEFCRX10X12.5 |
NRWY2R2M400V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR2R2M2GAT2 vs NRWY2R2M400V10X12.5F |
400YXA2R2MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EXR2R2M2GAT2 vs 400YXA2R2MEFCKC10X12.5 |
B43086B9225M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | EXR2R2M2GAT2 vs B43086B9225M002 |
400YXA2R2MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EXR2R2M2GAT2 vs 400YXA2R2MCC10X12.5 |
NRWY2R2M400V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR2R2M2GAT2 vs NRWY2R2M400V10X12.5TBF |
400YXA2R2MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EXR2R2M2GAT2 vs 400YXA2R2MEFCRX10X12.5 |
400BXC2R2MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | EXR2R2M2GAT2 vs 400BXC2R2MRK10X12.5 |