EXR2R2M2DB
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor,

Overview of EXR2R2M2DB by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EXR2R2M2DB by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXR2R2M2DB by Hitano Enterprise Corp

EXR2R2M2DB
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0132 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
32.45 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
NOT SPECIFIED
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EXR2R2M2DB
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EXR2R2M2DB

This table gives cross-reference parts and alternative options found for EXR2R2M2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR2R2M2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82R2MCMAA11RF00C CAP,AL2O3,2.2UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RF00C
82R2MCMAA11RX01B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RX01B
82R2MCMAA11RTN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RTN1B
82R2MCMAA11RTN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RTN1N
82R2MCMAA11RXN1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RXN1M
SH2R2M200E1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, Cornell Dubilier Electronics Inc EXR2R2M2DB vs SH2R2M200E1
82R2MCMAA11RFN7M CAP,AL2O3,2.2UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RFN7M
82R2MCMAA11RT07F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RT07F
82R2MCMAA11RFN7J CAP,AL2O3,2.2UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RFN7J
82R2MCMAA11RFN4A CAP,AL2O3,2.2UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EXR2R2M2DB vs 82R2MCMAA11RFN4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR2R2M2DB by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR2R2M2DB by Hitano Enterprise Corp

  • Please alert me when EXR2R2M2DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR2R2M2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR2R2M2DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR2R2M2DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR2R2M2DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR2R2M2DB by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: