Part Details for EXR221K35BA10X16T1 by Hitano Enterprise Corp
Overview of EXR221K35BA10X16T1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR221K35BA10X16T1
EXR221K35BA10X16T1 CAD Models
EXR221K35BA10X16T1 Part Data Attributes
|
EXR221K35BA10X16T1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR221K35BA10X16T1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR221K35BA10X16T1
This table gives cross-reference parts and alternative options found for EXR221K35BA10X16T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR221K35BA10X16T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR221K35A10X13T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EHR221K35A10X13T2 |
ELR221K35A10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs ELR221K35A10X16T35 |
EHR221K35BA10X13TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EHR221K35BA10X13TA |
EHR221K35B10X13T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EHR221K35B10X13T1 |
ELR221K35A10X16T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs ELR221K35A10X16T2 |
EHR221K35BA10X13T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EHR221K35BA10X13T3 |
EXR221K35A10X16T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EXR221K35A10X16T2 |
EXR221K35A10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EXR221K35A10X16T35 |
ELR221K35A10X16T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs ELR221K35A10X16T1 |
EHR221K35BA10X13T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR221K35BA10X16T1 vs EHR221K35BA10X13T2 |