Datasheets
EXR102K25A13X21T2 by: Hitano Enterprise Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Part Details for EXR102K25A13X21T2 by Hitano Enterprise Corp

Overview of EXR102K25A13X21T2 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EXR102K25A13X21T2

EXR102K25A13X21T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EXR102K25A13X21T2 Part Data Attributes

EXR102K25A13X21T2 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
EXR102K25A13X21T2 Hitano Enterprise Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.25 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 1188 mA
Surface Mount NO
Tan Delta 0.14
Terminal Shape WIRE

Alternate Parts for EXR102K25A13X21T2

This table gives cross-reference parts and alternative options found for EXR102K25A13X21T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR102K25A13X21T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EXR102K25B13X21T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EXR102K25B13X21T35
EHR102K25B10X21TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25B10X21TA
EHR102K25R10X21TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25R10X21TA
EHR102K25BA13X21T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25BA13X21T2
ELR102K25B13X21T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs ELR102K25B13X21T35
EHR102K25A10X21T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25A10X21T3
EXR102K25B13X21T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EXR102K25B13X21T3
EHR102K25BA13X21TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25BA13X21TA
EHR102K25R10X21T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25R10X21T1
EHR102K25B10X21T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR102K25A13X21T2 vs EHR102K25B10X21T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR102K25A13X21T2 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR102K25A13X21T2 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EXR102K25A13X21T2 would you like to use for your alert(s)?
  • Please alert me when EXR102K25A13X21T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR102K25A13X21T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR102K25A13X21T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR102K25A13X21T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR102K25A13X21T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR102K25A13X21T2 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: