Part Details for EXR102K10R10X21T2 by Hitano Enterprise Corp
Overview of EXR102K10R10X21T2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR102K10R10X21T2
EXR102K10R10X21T2 CAD Models
EXR102K10R10X21T2 Part Data Attributes
|
EXR102K10R10X21T2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR102K10R10X21T2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 748.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR102K10R10X21T2
This table gives cross-reference parts and alternative options found for EXR102K10R10X21T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR102K10R10X21T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR102K10BA10X12.5T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EXR102K10BA10X12.5T35 |
EXR102K10R10X12.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EXR102K10R10X12.5TA |
EHR102K10A10X13TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EHR102K10A10X13TA |
EHR102K10R10X13T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EHR102K10R10X13T2 |
EXR102K10B10X21T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EXR102K10B10X21T1 |
EXR102K10B10X12.5T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EXR102K10B10X12.5T35 |
EXR102K10A10X21TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs EXR102K10A10X21TA |
NRSG102K10V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EXR102K10R10X21T2 vs NRSG102K10V8X20TBF |
ELR102K10BA10X16T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs ELR102K10BA10X16T3 |
ELR102K10R10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR102K10R10X21T2 vs ELR102K10R10X16T35 |