EXR101K10B5X11T35
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of EXR101K10B5X11T35 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EXR101K10B5X11T35 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXR101K10B5X11T35 by Hitano Enterprise Corp

EXR101K10B5X11T35
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.01 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
111.6 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. EXR101K10B5X11T35
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for EXR101K10B5X11T35

This table gives cross-reference parts and alternative options found for EXR101K10B5X11T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR101K10B5X11T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXR101K10A5X11TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EXR101K10A5X11TA
EMR101K10A5X7T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EMR101K10A5X7T1
EHR101K10B5X11T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EHR101K10B5X11T3
EXR101K10BA5X11T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EXR101K10BA5X11T35
EXR101K10R5X11T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EXR101K10R5X11T3
EHR101K10B5X11T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EHR101K10B5X11T2
EHR101K10A5X11T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EHR101K10A5X11T3
ELR101K10A5X11T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs ELR101K10A5X11T1
EMR101K10A5X7TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs EMR101K10A5X7TA
ELR101K10R5X11TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EXR101K10B5X11T35 vs ELR101K10R5X11TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXR101K10B5X11T35 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXR101K10B5X11T35 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EXR101K10B5X11T35 would you like to use for your alert(s)?
  • Please alert me when EXR101K10B5X11T35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXR101K10B5X11T35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXR101K10B5X11T35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXR101K10B5X11T35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXR101K10B5X11T35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXR101K10B5X11T35 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: