Part Details for EXR100K2WA13X26T1 by Hitano Enterprise Corp
Overview of EXR100K2WA13X26T1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR100K2WA13X26T1
EXR100K2WA13X26T1 CAD Models
EXR100K2WA13X26T1 Part Data Attributes
|
EXR100K2WA13X26T1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR100K2WA13X26T1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.135 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 106.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR100K2WA13X26T1
This table gives cross-reference parts and alternative options found for EXR100K2WA13X26T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR100K2WA13X26T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR100K2WB13X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WB13X26TA |
EHR100K2WA13X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EHR100K2WA13X26T2 |
EXR100K2WA13X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WA13X26T3 |
EXR100K2WA13X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WA13X26TA |
EXR100K2WR13X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WR13X26T2 |
EXR100K2WR13X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WR13X26TA |
EHR100K2WB13X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EHR100K2WB13X26T3 |
EHR100K2WBA13X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EHR100K2WBA13X26TA |
EXR100K2WBA13X26T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EXR100K2WBA13X26T1 |
EHR100K2WR13X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2WA13X26T1 vs EHR100K2WR13X26TA |