Part Details for EXR100K2ER10X16T35 by Hitano Enterprise Corp
Overview of EXR100K2ER10X16T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR100K2ER10X16T35
EXR100K2ER10X16T35 CAD Models
EXR100K2ER10X16T35 Part Data Attributes
|
EXR100K2ER10X16T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR100K2ER10X16T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 94.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR100K2ER10X16T35
This table gives cross-reference parts and alternative options found for EXR100K2ER10X16T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR100K2ER10X16T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR100K2ER10X16T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EHR100K2ER10X16T1 |
EHR100K2EA10X16T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EHR100K2EA10X16T2 |
EXR100K2EBA10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EBA10X16T35 |
EHR100K2EBA10X16TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EHR100K2EBA10X16TA |
EXR100K2EB10X16TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EB10X16TA |
EXR100K2ER10X16TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2ER10X16TA |
EXR100K2EBA10X16T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EBA10X16T1 |
EXR100K2EBA10X16T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EBA10X16T3 |
EXR100K2EB10X16T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EB10X16T3 |
EXR100K2EA10X16T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR100K2ER10X16T35 vs EXR100K2EA10X16T35 |