Part Details for EXR010M2CF5T1 by Hitano Enterprise Corp
Overview of EXR010M2CF5T1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR010M2CF5T1
EXR010M2CF5T1 CAD Models
EXR010M2CF5T1 Part Data Attributes
|
EXR010M2CF5T1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR010M2CF5T1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 26.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EXR010M2CF5T1
This table gives cross-reference parts and alternative options found for EXR010M2CF5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR010M2CF5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
81R0MBMAA11RX05B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RX05B |
81R0MBMAA11RF04M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,160VDC,20% -TOL,20% +TOL | EXR010M2CF5T1 vs 81R0MBMAA11RF04M |
81R0MBMAA11RXN7P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RXN7P |
81R0MBMAA11RF00J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,160VDC,20% -TOL,20% +TOL | EXR010M2CF5T1 vs 81R0MBMAA11RF00J |
81R0MBMAA11RXN7M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RXN7M |
81R0MBMAA11RF07P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,160VDC,20% -TOL,20% +TOL | EXR010M2CF5T1 vs 81R0MBMAA11RF07P |
81R0MBMAA11RX07N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RX07N |
81R0MBMAA11RXN5N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RXN5N |
81R0MBMAA11RXN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RXN70 |
81R0MBMAA11RXN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | EXR010M2CF5T1 vs 81R0MBMAA11RXN4A |