Part Details for EXG.0B.303.HLNS by LEMO connectors
Overview of EXG.0B.303.HLNS by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST1632383PA8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
FST1632383U | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH | |
74FST1632383PV8 | Renesas Electronics Corporation | 20-BI BUS EXG SWITCH |
Part Details for EXG.0B.303.HLNS
EXG.0B.303.HLNS CAD Models
EXG.0B.303.HLNS Part Data Attributes
|
EXG.0B.303.HLNS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EXG.0B.303.HLNS
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |