-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, 0.13A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC-28CG900U
|
Avnet Americas | Common Mode Noise Filter 90Ohm -40 to 85?C 8-Pin 0804 Embossed Paper T/R - Tape and Reel (Alt: EXC-28CG900U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 / $0.2075 | Buy Now |
DISTI #
70349355
|
RS | EXC28CG Series 0.13A 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC28CG900U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 / $0.5150 | RFQ |
|
Bristol Electronics | 9976 |
|
RFQ | ||
|
Quest Components | 3305 |
|
$0.2870 / $0.8200 | Buy Now | |
DISTI #
EXC28CG900U
|
Avnet Abacus | Common Mode Noise Filter 90Ohm -40 to 85�C 8-Pin 0804 Embossed Paper T/R (Alt: EXC28CG900U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure2010 Tolerance25% | 155000 |
|
$0.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC28CG900U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC28CG900U
Panasonic Electronic Components
Data Line Filter, 4 Function(s), 5V, 0.13A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.13 A | |
Rated Voltage | 5 V | |
Width | 1 mm |