Part Details for EXC12HJWN by Sullins Connector Solutions
Overview of EXC12HJWN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXC12HJWN
EXC12HJWN CAD Models
EXC12HJWN Part Data Attributes
|
EXC12HJWN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EXC12HJWN
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STANDOFFS | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EXC12HJWN
This table gives cross-reference parts and alternative options found for EXC12HJWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXC12HJWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0878330833 | Board Connector, 8 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | EXC12HJWN vs 0878330833 |
2655S08000K | Board Connector, 8 Contact(s), 2 Row(s), 0.1 inch Pitch, Crimp Terminal, Polarized Lck, Black Insulator | Leoco USA Corp | EXC12HJWN vs 2655S08000K |
EXC12HJBN | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC12HJWN vs EXC12HJBN |
EXC12HJWB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC12HJWN vs EXC12HJWB |
BKS-115-01-F-V-P | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | EXC12HJWN vs BKS-115-01-F-V-P |
EXC12HJBB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC12HJWN vs EXC12HJBB |
EXC12HJYB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC12HJWN vs EXC12HJYB |
487938-8 | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,0.05 PITCH,BLACK | TE Connectivity | EXC12HJWN vs 487938-8 |
BKS-115-01-F-V-P-TR | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | EXC12HJWN vs BKS-115-01-F-V-P-TR |
487937-8 | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,0.05 PITCH,LATCH,BLACK | TE Connectivity | EXC12HJWN vs 487937-8 |