Part Details for EXBV8V821JV by Panasonic Electronic Components
Overview of EXBV8V821JV by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBV8V821JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-V8V821JV
|
Avnet Americas | Resistor, Array, 820 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V821JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0278 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE (Also Known As: EXB-V8V821JV) | 10749 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 10749 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE (Also Known As: EXB-V8V821JV) | 4000 |
|
$0.0168 / $0.0840 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 4000 |
|
$0.0168 / $0.0840 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 3330 |
|
$0.0187 / $0.0416 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,820OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE (Also Known As: EXB-V8V821JV) | 3330 |
|
$0.0187 / $0.0416 | Buy Now |
DISTI #
EXBV8V821JV
|
Avnet Abacus | Resistor, Array, 820 Ohm, � 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXBV8V821JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXBV8V821JV
EXBV8V821JV CAD Models
EXBV8V821JV Part Data Attributes
|
EXBV8V821JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V821JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 820 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBV8V821JV
This table gives cross-reference parts and alternative options found for EXBV8V821JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V821JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCN164ABI821J7 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | EXBV8V821JV vs BCN164ABI821J7 |
CAT16-821J4 | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | EXBV8V821JV vs CAT16-821J4 |
BCN164ABI821J13 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | EXBV8V821JV vs BCN164ABI821J13 |