Datasheets
EXBU2H472JV by: Panasonic Electronic Components

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Part Details for EXBU2H472JV by Panasonic Electronic Components

Results Overview of EXBU2H472JV by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

EXBU2H472JV Information

EXBU2H472JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Part Details for EXBU2H472JV

EXBU2H472JV CAD Models

EXBU2H472JV Part Data Attributes

EXBU2H472JV Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EXBU2H472JV Panasonic Electronic Components Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 4700 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 3.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IEC60115-9
Resistance 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 4700 Ω
Size Code 0615
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for EXBU2H472JV

This table gives cross-reference parts and alternative options found for EXBU2H472JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU2H472JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CN1F8KLTP472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1F8KLTP472J
CN1FN8KLTD472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1FN8KLTD472J
CN1F8KLTD472J KOA Corporation Check for Price RES NET,THICK FILM,4.7K OHMS,25WV,5% +/-TOL,-200,200PPM TC,1506 CASE EXBU2H472JV vs CN1F8KLTD472J
CN1FN8KTBK472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1FN8KTBK472J
CN1F8KLBK472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1F8KLBK472J
Part Number Manufacturer Composite Price Description Compare
CN1F8KRTTD472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1F8KRTTD472J
TSN3ATJ472 Tateyama Kagaku Group Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs TSN3ATJ472
CN1F8NKTTP472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT EXBU2H472JV vs CN1F8NKTTP472J
EXB2HV472JV Panasonic Electronic Components $0.0785 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP EXBU2H472JV vs EXB2HV472JV
TSN3ATJ472V Tateyama Kagaku Group Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs TSN3ATJ472V
CN1F8KTTP472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT EXBU2H472JV vs CN1F8KTTP472J
TSN3AJ472 Tateyama Kagaku Group Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs TSN3AJ472
741X163472JPC8 CTS Corporation Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT EXBU2H472JV vs 741X163472JPC8
TSN3AJ472V Tateyama Kagaku Group Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs TSN3AJ472V
CN1F8KLTD472J KOA Speer Electronics Inc Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, EXBU2H472JV vs CN1F8KLTD472J