-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBU2H220JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Res Thick Film Array 22 Ohm 5% 0.25W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Reel |
5000 Reel |
|
$0.0247 / $0.0264 | Buy Now |
DISTI #
EXBU2H220JV
|
Avnet Abacus | Resistor, Array, 22 Ohm, � 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBU2H220JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBU2H220JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-9 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for EXBU2H220JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU2H220JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC168D220JCTP | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.25W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | EXBU2H220JV vs RAC168D220JCTP |
CN1F8KTTDD220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | EXBU2H220JV vs CN1F8KTTDD220J |
CN1F8KLBK220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | EXBU2H220JV vs CN1F8KLBK220J |
741X163220JPC8 | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | EXBU2H220JV vs 741X163220JPC8 |
CN1F8NKTTD220J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | EXBU2H220JV vs CN1F8NKTTD220J |