Datasheets
EXBU2H114JV by: Panasonic Electronic Components

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Part Details for EXBU2H114JV by Panasonic Electronic Components

Overview of EXBU2H114JV by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for EXBU2H114JV

EXBU2H114JV CAD Models

EXBU2H114JV Part Data Attributes

EXBU2H114JV Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EXBU2H114JV Panasonic Electronic Components Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR, IEC60115-9
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 110000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 3.8 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 110000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 110000 Ω
Size Code 0615
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for EXBU2H114JV

This table gives cross-reference parts and alternative options found for EXBU2H114JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU2H114JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1F8KLTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KLTD114J
CN1F8KTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTTD114J
741X163114JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation EXBU2H114JV vs 741X163114JP
CN1F8KTTDD114J Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTTDD114J
CN1F8NKTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8NKTTD114J
TSN3AJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H114JV vs TSN3AJ114
CN1F8KRTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KRTTD114J
TSN3ATJ114V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H114JV vs TSN3ATJ114V
CN1F8KTTP114J Array/Network Resistor, Isolated, 0.25W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTTP114J
CN1F8KTBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTBK114J
Part Number Description Manufacturer Compare
TSN3ATJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H114JV vs TSN3ATJ114
TSN3ATJ114V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H114JV vs TSN3ATJ114V
741X163114JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation EXBU2H114JV vs 741X163114JP
CN1F8KTBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTBK114J
741X163114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation EXBU2H114JV vs 741X163114J
CN1F8KTTP114J Array/Network Resistor, Isolated, 0.25W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc EXBU2H114JV vs CN1F8KTTP114J
CN1FN8KLBK114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1FN8KLBK114J
CN1F8NKTTD114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8NKTTD114J
CN1F8NKLTP114J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc EXBU2H114JV vs CN1F8NKLTP114J
TSN3AJ114 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group EXBU2H114JV vs TSN3AJ114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU2H114JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU2H114JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXBU2H114JV would you like to use for your alert(s)?
  • Please alert me when EXBU2H114JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXBU2H114JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU2H114JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXBU2H114JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU2H114JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU2H114JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: