-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.0354 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBU24100JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBU24100JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR, IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXBU24100JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU24100JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRC11A2E100JH | Array/Network Resistor, Isolated, 25V, 5% +/-Tol, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EXBU24100JX vs CRC11A2E100JH |
CRC11A2E100JH | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0404, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EXBU24100JX vs CRC11A2E100JH |
CRC11A2E100JH | Array/Network Resistor, Isolated, 0.0313W, 10ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | Kyocera AVX Components | EXBU24100JX vs CRC11A2E100JH |
AF122-JR-1310RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | EXBU24100JX vs AF122-JR-1310RL |
AF122-JR-0710RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | EXBU24100JX vs AF122-JR-0710RL |