EXBU14240JX
Panasonic Electronic Components
Description: Array/Network Resistor,

Overview of EXBU14240JX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EXBU14240JX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXBU14240JX by Panasonic Electronic Components

EXBU14240JX
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.031 W
First Element Resistance
24 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Resistance
24 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
24 Ω
Size Code
0203
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. EXBU14240JX
    Panasonic Electronic Components
    Array/Network Resistor,
    VS

Alternate Parts for EXBU14240JX

This table gives cross-reference parts and alternative options found for EXBU14240JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU14240JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1H2KTTP240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14240JX vs CN1H2KTTP240J
NRSNE2I2J240TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp EXBU14240JX vs NRSNE2I2J240TRF
CN1H2NTBK240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14240JX vs CN1H2NTBK240J
RAF052DJT24R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc EXBU14240JX vs RAF052DJT24R0
EXB14V240JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components EXBU14240JX vs EXB14V240JX
RAF052D245%T RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc EXBU14240JX vs RAF052D245%T
CN1H2NTBK240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation EXBU14240JX vs CN1H2NTBK240J
CN1H2NLTD240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc EXBU14240JX vs CN1H2NLTD240J
CN1H2NKTTP240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14240JX vs CN1H2NKTTP240J
Part Number Description Manufacturer Compare
ACR062-240JV Array/Network Resistor, Isolated, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd EXBU14240JX vs ACR062-240JV
CN1H2NLTD240J RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc EXBU14240JX vs CN1H2NLTD240J
RAF052D245%T RES NET,THICK FILM,24 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc EXBU14240JX vs RAF052D245%T
CN1H2NTBK240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14240JX vs CN1H2NTBK240J
RAF052DJT24R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc EXBU14240JX vs RAF052DJT24R0
RM062PJ240AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics EXBU14240JX vs RM062PJ240AS
RFS062PJ240AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics EXBU14240JX vs RFS062PJ240AS
RF062PJ240AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics EXBU14240JX vs RF062PJ240AS
EXB14V240JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components EXBU14240JX vs EXB14V240JX
CN1H2KTTP240J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 24ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc EXBU14240JX vs CN1H2KTTP240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU14240JX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU14240JX by Panasonic Electronic Components

  • Please alert me when EXBU14240JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EXBU14240JX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU14240JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EXBU14240JX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU14240JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU14240JX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: