-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBU14113JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBU14113JX
Panasonic Electronic Components
Array/Network Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 11000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 11000 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
This table gives cross-reference parts and alternative options found for EXBU14113JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU14113JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSNE2I2J113TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | EXBU14113JX vs NRSNE2I2J113TRF |
CN1H2NTBK113J | RES NET,THICK FILM,11K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | EXBU14113JX vs CN1H2NTBK113J |
ACR062-113JV | Array/Network Resistor, Isolated, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | EXBU14113JX vs ACR062-113JV |
740X043113JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 11000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | CTS Corporation | EXBU14113JX vs 740X043113JP |
EXB14V113JX | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP | Panasonic Electronic Components | EXBU14113JX vs EXB14V113JX |
CN1H2NKTTP113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXBU14113JX vs CN1H2NKTTP113J |
CN1H2NLBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXBU14113JX vs CN1H2NLBK113J |
CN1H2KTTP113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | EXBU14113JX vs CN1H2KTTP113J |
CN1H2NTTD113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 11000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | EXBU14113JX vs CN1H2NTTD113J |