-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1251
|
Newark | Resistor, Isolated, 22R, 5%, 50V, Resistance:22Ohm, Product Range:Exbn Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Element:31Mw, Rohs Compliant: Yes |Panasonic EXBN8V220JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 70000 |
|
$0.0180 | Buy Now |
DISTI #
65T8983
|
Newark | Resistor Network, Thick Film, 4, 22Ohm, 5%, 0402, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:-Rohs Compliant: Yes |Panasonic EXBN8V220JX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3816 |
|
$0.0160 | Buy Now |
|
Future Electronics | EXB-N8V Series 0402 0.031 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0139 | Buy Now |
|
Bristol Electronics | 1712 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT (Also Known As: EXB-N8V220JX) | 32000 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT | 32000 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT | 10473 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT (Also Known As: EXB-N8V220JX) | 10473 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT (Also Known As: EXB-N8V220JX) | 2784 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 22 OHM, SURFACE MOUNT | 2784 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXBN8V220JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBN8V220JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXBN8V220JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBN8V220JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR104220JV | Array/Network Resistor, Isolated, 0.031W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0804 | Hokuriku Electric Industry Co Ltd | EXBN8V220JX vs NCR104220JV |