Part Details for EXBE10C182J by Panasonic Electronic Components
Overview of EXBE10C182J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBE10C182J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-E10C182J
|
Avnet Americas | Res Thick Film NET 1.8K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-E10C182J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1075 | Buy Now |
|
Quest Components | 2406 |
|
$0.1568 / $0.7840 | Buy Now |
Part Details for EXBE10C182J
EXBE10C182J CAD Models
EXBE10C182J Part Data Attributes
|
EXBE10C182J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBE10C182J
Panasonic Electronic Components
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXBE10C182J
This table gives cross-reference parts and alternative options found for EXBE10C182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBE10C182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2A10YTTE182J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXBE10C182J vs CND2A10YTTE182J |
RACF408MJT1K80 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXBE10C182J vs RACF408MJT1K80 |
CAT25-182JA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP | Bourns Inc | EXBE10C182J vs CAT25-182JA |
CND2A10YTE182J | Array/Network Resistor, Bussed, 0.063W, 1800ohm, 50V, 5% +/-Tol, 1608, | KOA Speer Electronics Inc | EXBE10C182J vs CND2A10YTE182J |
RACF408M1.8K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | EXBE10C182J vs RACF408M1.8K5%R |
RAC408M1.8K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | EXBE10C182J vs RAC408M1.8K5%R |
CND2A10YTBK182J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | KOA Speer Electronics Inc | EXBE10C182J vs CND2A10YTBK182J |