Part Details for EXBD10C560J by Panasonic Electronic Components
Results Overview of EXBD10C560J by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBD10C560J Information
EXBD10C560J by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXBD10C560J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-D10C560J
|
Avnet Americas | Resistor, Array, 56 Ohm, ? 5%, 400 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-D10C560J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.1839 / $0.2004 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,56OHMS,25WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 3009 |
|
$0.1580 / $0.7900 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,56OHMS,25WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 998 |
|
$0.2720 / $0.6800 | Buy Now |
DISTI #
EXBD10C560J
|
Avnet Abacus | - Tape and Reel (Alt: EXBD10C560J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXBD10C560J
EXBD10C560J CAD Models
EXBD10C560J Part Data Attributes
|
EXBD10C560J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBD10C560J
Panasonic Electronic Components
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXBD10C560J
This table gives cross-reference parts and alternative options found for EXBD10C560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBD10C560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CND1J10YLTD560J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 0.05W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | EXBD10C560J vs CND1J10YLTD560J |
CND1J10YLBK560J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBD10C560J vs CND1J10YLBK560J |
CND1J10YTTE560J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EXBD10C560J vs CND1J10YTTE560J |
CND1J10YTBK560J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | EXBD10C560J vs CND1J10YTBK560J |