EXB38V331JV
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of EXB38V331JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EXB38V331JV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC1283
Newark Resistor, Aec-Q200, Iso, 330R, 5%, 50V, Resistance:330Ohm, Product Range:Exb3 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Panasonic EXB38V331JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 25000
  • 5,000 $0.0130
  • 10,000 $0.0130
$0.0130 Buy Now
DISTI # EXB-38V331JV
Avnet Americas Resistor, Array, 330 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V331JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 10000
  • 5,000 $0.0102
  • 10,000 $0.0100
  • 20,000 $0.0098
  • 30,000 $0.0097
  • 40,000 $0.0095
$0.0095 / $0.0102 Buy Now
DISTI # EXB-38V331JV
Avnet Americas Resistor, Array, 330 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V331JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel 0
  • 25,000 $0.0125
  • 35,000 $0.0122
  • 60,000 $0.0120
  • 125,000 $0.0117
  • 250,000 $0.0114
  • 1,250,000 $0.0112
  • 2,500,000 $0.0110
$0.0110 / $0.0125 Buy Now
DISTI # 65T9098
Avnet Americas Resistor, Array, 330 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack 173 Partner Stock
  • 1 $0.0120
$0.0120 Buy Now
Quest Components RESISTOR ARRAY, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, 0603 (Also Known As: EXB-38V331JV) 11409
  • 1 $0.0656
  • 489 $0.0246
  • 2,034 $0.0123
$0.0123 / $0.0656 Buy Now
Quest Components RESISTOR ARRAY, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, 0603 11409
  • 1 $0.0656
  • 489 $0.0246
  • 2,034 $0.0123
$0.0123 / $0.0656 Buy Now
Quest Components RESISTOR ARRAY, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, 0603 (Also Known As: EXB-38V331JV) 8000
  • 1 $0.1230
  • 245 $0.0410
  • 1,221 $0.0246
$0.0246 / $0.1230 Buy Now
Quest Components RESISTOR ARRAY, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, 0603 8000
  • 1 $0.1230
  • 245 $0.0410
  • 1,221 $0.0246
$0.0246 / $0.1230 Buy Now
DISTI # EXB38V331JV
TME Resistor network: Y, SMD, 330Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 5000 0
  • 5,000 $0.0142
$0.0142 RFQ
Ameya Holding Limited   5000-Authorized Distributor
RFQ
DISTI # EXB38V331JV
Avnet Abacus Resistor, Array, 330 Ohm, � 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB38V331JV) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EXB38V331JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXB38V331JV by Panasonic Electronic Components

EXB38V331JV
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
25 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-9
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
330 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
330 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. EXB38V331JV
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for EXB38V331JV

This table gives cross-reference parts and alternative options found for EXB38V331JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB38V331JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MNR14ERAPJ331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor EXB38V331JV vs MNR14ERAPJ331
CRA06E0803331JRT1 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies EXB38V331JV vs CRA06E0803331JRT1
CRA06S083330RJTA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies EXB38V331JV vs CRA06S083330RJTA
Part Number Description Manufacturer Compare
CN1J4KLBK331J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc EXB38V331JV vs CN1J4KLBK331J
CRA06S083330RJTA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Vishay Intertechnologies EXB38V331JV vs CRA06S083330RJTA
MNR14ERAPJ331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor EXB38V331JV vs MNR14ERAPJ331

Related Parts for EXB38V331JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXB38V331JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXB38V331JV by Panasonic Electronic Components

  • Please alert me when EXB38V331JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EXB38V331JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXB38V331JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EXB38V331JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXB38V331JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXB38V331JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: