-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4935
|
Newark | Res, Array, Iso, 22K, 5%, 1206 Rohs Compliant: Yes |Panasonic EXB38V223JV Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
63W2052
|
Newark | Resistor, cvex Array,0603X4, 22K 5% Rohs Compliant: Yes |Panasonic EXB38V223JV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3297 |
|
$0.0150 / $0.0600 | Buy Now |
DISTI #
EXB-38V223JV
|
Avnet Americas | Resistor, Array, 22 kOhm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V223JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0125 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V223JV) | 6201 |
|
$0.0123 / $0.0656 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm | 6201 |
|
$0.0123 / $0.0656 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm | 3760 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V223JV) | 3760 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm | 30 |
|
$0.1050 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22K Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V223JV) | 30 |
|
$0.1050 | Buy Now |
|
Ameya Holding Limited | 5000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXB38V223JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB38V223JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for EXB38V223JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB38V223JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR14E0APJ223 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | EXB38V223JV vs MNR14E0APJ223 |
CN1J4RTTDD223J | RES NET,THICK FILM,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | EXB38V223JV vs CN1J4RTTDD223J |
CN1J4KLBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | EXB38V223JV vs CN1J4KLBK223J |
CN1J4RTBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB38V223JV vs CN1J4RTBK223J |
CN1J4LTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | EXB38V223JV vs CN1J4LTD223J |
MNR14ERAPJ223 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | EXB38V223JV vs MNR14ERAPJ223 |
CN1J4KTBK223J | RES NET,THICK FILM,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | EXB38V223JV vs CN1J4KTBK223J |
CN1J4TTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB38V223JV vs CN1J4TTD223J |
CN1J4TTDD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB38V223JV vs CN1J4TTDD223J |
CRN16-4-223JCT | RES NET,RUTHENIUM OXIDE,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | EXB38V223JV vs CRN16-4-223JCT |