Part Details for EXB38V101JV by Panasonic Electronic Components
Overview of EXB38V101JV by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB38V101JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9085
|
Newark | Resistor Network, Thick Film, 4, 100 Ohm, 5%, 1206, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Panasonic EXB38V101JV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22638 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
12AC1275
|
Newark | Resistor, Aec-Q200, Iso, 100R, 5%, 50V, Resistance:100Ohm, Product Range:Exb3 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:-, No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Panasonic EXB38V101JV Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
EXB-38V101JV
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-38V101JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
65T9085
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.1180 | Buy Now |
DISTI #
70552629
|
RS | EXB3 Series 100Ohm +/-5% Iso SMT Restr Array,4 Restrs 1206 package Convex SMT | Panasonic Electronic Components EXB38V101JV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1200 | RFQ |
|
Bristol Electronics | 5386 |
|
RFQ | ||
|
Bristol Electronics | 853 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 50V, 5±%, 200ppm (Also Known As: EXB-38V101JV) | 29886 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 50V, 5±%, 200ppm | 29886 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 50V, 5±%, 200ppm | 6240 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for EXB38V101JV
EXB38V101JV CAD Models
EXB38V101JV Part Data Attributes
|
EXB38V101JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB38V101JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |