Datasheets
EXB34V334JV by: Panasonic Electronic Components

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP

Part Details for EXB34V334JV by Panasonic Electronic Components

Overview of EXB34V334JV by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for EXB34V334JV

Part # Distributor Description Stock Price Buy
DISTI # EXB-34V334JV
Avnet Americas Res Thick Film Array 330K Ohm 5% ?200ppm/?C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-34V334JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0233
  • 35,000 $0.0229
  • 60,000 $0.0225
  • 125,000 $0.0219
  • 250,000 $0.0214
  • 1,250,000 $0.0210
  • 2,500,000 $0.0206
$0.0206 / $0.0233 Buy Now

Part Details for EXB34V334JV

EXB34V334JV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EXB34V334JV Part Data Attributes

EXB34V334JV Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EXB34V334JV Panasonic Electronic Components Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-9
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 330000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 330000 Ω
Size Code 0606
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

EXB34V334JV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXB34V334JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXB34V334JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXB34V334JV would you like to use for your alert(s)?
  • Please alert me when EXB34V334JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXB34V334JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXB34V334JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXB34V334JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXB34V334JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXB34V334JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: