Part Details for EXB2HV472JV by Panasonic Electronic Components
Overview of EXB2HV472JV by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB2HV472JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4926
|
Newark | Res, Array, Iso, 4K70.25W, 5%, 1506 Rohs Compliant: Yes |Panasonic EXB2HV472JV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0570 / $0.0670 | Buy Now |
DISTI #
65T9048
|
Newark | Resistor Network, Thick Film, 8, 4.7Kohm, 5%, 0402, Resistance:4.7Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1506 [3816 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Panasonic EXB2HV472JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3174 |
|
$0.0250 | Buy Now |
DISTI #
65T9048
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 65T9048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 3174 Partner Stock |
|
$0.0770 / $0.2060 | Buy Now |
DISTI #
EXB-2HV472JV
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV472JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
DISTI #
EXB-2HV472JV
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV472JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0333 | Buy Now |
|
Bristol Electronics | 4188 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 8000 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm (Also Known As: EXB-2HV472JV) | 8000 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm (Also Known As: EXB-2HV472JV) | 4858 |
|
$0.0525 / $0.1750 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 25V, 5±%, 200ppm | 4858 |
|
$0.0525 / $0.1750 | Buy Now |
Part Details for EXB2HV472JV
EXB2HV472JV CAD Models
EXB2HV472JV Part Data Attributes
|
EXB2HV472JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV472JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-9 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXB2HV472JV
This table gives cross-reference parts and alternative options found for EXB2HV472JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV472JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1FN8KTBK472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV472JV vs CN1FN8KTBK472J |
CN1FN8KLBK472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV472JV vs CN1FN8KLBK472J |
CN1F8KLTP472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV472JV vs CN1F8KLTP472J |
CN1F8KRTTD472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV472JV vs CN1F8KRTTD472J |
EXBU2H472JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | EXB2HV472JV vs EXBU2H472JV |
TSN3ATJ472 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV472JV vs TSN3ATJ472 |
CN1FN8KLTD472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | EXB2HV472JV vs CN1FN8KLTD472J |
TSN3AJ472V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | EXB2HV472JV vs TSN3AJ472V |
CN1F8KTTD472J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV472JV vs CN1F8KTTD472J |
CN1F8KTTP472J | Array/Network Resistor, Isolated, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | EXB2HV472JV vs CN1F8KTTP472J |