Part Details for EXB2HV101JV by Panasonic Electronic Components
Results Overview of EXB2HV101JV by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB2HV101JV Information
EXB2HV101JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB2HV101JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1258
|
Newark | Resistor, Aec-Q200, Iso, 100R, 5%, 25V, Resistance:100Ohm, Product Range:Exb2 Series, No. Of Elem... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
85AK4575
|
Newark | Res N/W, Isolated, 100R, Thick Film/1506, Resistance:100Ohm, Network Circuit Type:Isolated, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0570 | Buy Now |
DISTI #
EXB-2HV101JV
|
Avnet Americas | Resistor, Array, 100 Ohm, ? 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface M... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0333 | Buy Now |
|
Bristol Electronics | 5124 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 14355 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV101JV) | 14355 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV101JV) | 5492 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 5492 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 | 4604 |
|
$0.0401 / $0.0892 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT, 0615 (Also Known As: EXB-2HV101JV) | 4604 |
|
$0.0401 / $0.0892 | Buy Now |
Part Details for EXB2HV101JV
EXB2HV101JV CAD Models
EXB2HV101JV Part Data Attributes
|
EXB2HV101JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV101JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-9 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for EXB2HV101JV
This table gives cross-reference parts and alternative options found for EXB2HV101JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB2HV101JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MNR18E0APJ101 | ROHM Semiconductor | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | EXB2HV101JV vs MNR18E0APJ101 |
RAC168D101JCTP | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | EXB2HV101JV vs RAC168D101JCTP |
741X163101J | CTS Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | EXB2HV101JV vs 741X163101J |
CN1FN8KTTD101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | EXB2HV101JV vs CN1FN8KTTD101J |
CN1F8KTTD101J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | EXB2HV101JV vs CN1F8KTTD101J |