Part Details for EX80-100P1(70) by Hirose Electric Co Ltd
Overview of EX80-100P1(70) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2100P1YZHR | Texas Instruments | 19-Vpp Mono Class-D Audio Amplifier for Piezo/Ceramic Speakers (TPA2100) 16-DSBGA | |
TPA2100P1YZHT | Texas Instruments | 19-Vpp Mono Class-D Audio Amplifier for Piezo/Ceramic Speakers (TPA2100) 16-DSBGA |
Price & Stock for EX80-100P1(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9913
|
Newark | Mezzanine Conn, Plug, 100Pos, 2Row/0.6Mm Rohs Compliant: Yes |Hirose(Hrs) EX80-100P1(70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$8.1500 / $12.4500 | Buy Now |
DISTI #
26-EX80-100P1(70)-ND
|
DigiKey | CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
200 In Stock |
|
$6.6141 / $11.1000 | Buy Now |
DISTI #
EX80-100P1(70)
|
Avnet Americas | Connector Stacking Plug 100 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount - Trays (Alt: EX80-100P1(70)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-EX80100P170
|
Mouser Electronics | I/O Connectors CONN PLUG 100POS SMD GOLD RoHS: Compliant | 55 |
|
$6.6100 / $11.1000 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch, Docking Station Connectors RoHS: Compliant | 0 |
|
$6.4400 / $9.5400 | Buy Now |
DISTI #
EX80-100P1-70
|
TME | EX80-100P1(70) Min Qty: 200 | 0 |
|
$8.0300 | RFQ |
DISTI #
000000000006271847
|
Sager | I/O Connectors CONN PLUG 100POS SMD GOLD | 0 |
|
Buy Now |
Part Details for EX80-100P1(70)
EX80-100P1(70) CAD Models
EX80-100P1(70) Part Data Attributes
|
EX80-100P1(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX80-100P1(70)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | DOCKING CONNECTOR | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |