EX60B-29P-FL
Hirose Electric Co Ltd
Description: Telecom and Datacom Connector, 29 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT

Overview of EX60B-29P-FL by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for EX60B-29P-FL by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EX60B-29P-FL by Hirose Electric Co Ltd

EX60B-29P-FL
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Want to compare parts?
  1. EX60B-29P-FL
    Hirose Electric Co Ltd
    Telecom and Datacom Connector, 29 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
    VS

Related Parts for EX60B-29P-FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EX60B-29P-FL by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EX60B-29P-FL by Hirose Electric Co Ltd

  • Please alert me when EX60B-29P-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EX60B-29P-FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EX60B-29P-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EX60B-29P-FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EX60B-29P-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EX60B-29P-FL by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: