EX256-FTQ100I
Description: Field Programmable Gate Array, 12000 Gates, 178MHz, 768-Cell, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100

Overview of EX256-FTQ100I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EX256-FTQ100I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EX256-FTQ100I by Actel Corporation

EX256-FTQ100I
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
1.40 MM PITCH, TQFP-100
Reach Compliance Code
compliant
Additional Feature
8000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
178 MHz
Combinatorial Delay of a CLB-Max
1.4 ns
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
12000
Number of Inputs
78
Number of Logic Cells
768
Number of Outputs
78
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EX256-FTQ100I
    Actel Corporation
    Field Programmable Gate Array, 12000 Gates, 178MHz, 768-Cell, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100
    VS

Alternate Parts for EX256-FTQ100I

This table gives cross-reference parts and alternative options found for EX256-FTQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX256-FTQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX08A-TQ100AX79 Field Programmable Gate Array, 512 CLBs, 8000 Gates, CMOS, PQFP100, Microsemi Corporation EX256-FTQ100I vs A54SX08A-TQ100AX79
A54SX08A-3TQG100 Field Programmable Gate Array, 768 CLBs, 12000 Gates, 357MHz, 768-Cell, CMOS, PQFP100, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 Actel Corporation EX256-FTQ100I vs A54SX08A-3TQG100
A54SX08A-FTQ100M Field Programmable Gate Array, 768 CLBs, 12000 Gates, 172MHz, 768-Cell, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-FTQ100M
A54SX08A-2TQ100A Field Programmable Gate Array, 768 CLBs, 12000 Gates, 768-Cell, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-2TQ100A
A54SX08A-FTQG100A Field Programmable Gate Array, 768 CLBs, 12000 Gates, 172MHz, 768-Cell, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-FTQG100A
A54SX08A-FTQ100A Field Programmable Gate Array, 768 CLBs, 12000 Gates, 768-Cell, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-FTQ100A
A54SX08ATQ100X79 Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08ATQ100X79
A54SX08A-2TQ100X79 Field Programmable Gate Array, 768 CLBs, 12000 Gates, 313MHz, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-2TQ100X79
A54SX08A-1TQ100X79 Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, CMOS, PQFP100 Microchip Technology Inc EX256-FTQ100I vs A54SX08A-1TQ100X79
EX256-FTQG100 Field Programmable Gate Array, 512 CLBs, 12000 Gates, 178MHz, 768-Cell, CMOS, PQFP100, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100 Actel Corporation EX256-FTQ100I vs EX256-FTQG100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EX256-FTQ100I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EX256-FTQ100I by Actel Corporation

Select Manufacturer
Which Manufacturer of EX256-FTQ100I would you like to use for your alert(s)?
  • Please alert me when EX256-FTQ100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EX256-FTQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EX256-FTQ100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EX256-FTQ100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EX256-FTQ100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EX256-FTQ100I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: