Part Details for EX2024NLT by Pulse Electronics Corporation
Overview of EX2024NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EX2024NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6197
|
Newark | Mdl, sin,10D,1:2.5,smt, tr Npb/T&r |Pulse EX2024NLT Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.9400 | Buy Now |
DISTI #
553-2060-1-ND
|
DigiKey | XFRMR LAN ISOL 10BASET 1:2.5 SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6127 / $6.0200 | Buy Now |
DISTI #
EX2024NLT
|
Avnet Americas | Telecom Transformer 1:2.5/1:1 2000Vrms 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: EX2024NLT) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$3.0404 / $3.4577 | Buy Now |
DISTI #
673-EX2024NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port RoHS: Compliant | 0 |
|
$3.4300 / $6.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,10D,1:2.5,SMT,TR NPB RoHS: Compliant | 0 |
|
$2.9600 / $6.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 507 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | 6 |
|
$3.4425 / $6.8850 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | 405 |
|
$2.8600 / $6.6000 | Buy Now |
DISTI #
EX2024NLT
|
Avnet Abacus | Telecom Transformer 1:2.5/1:1 2000Vrms 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: EX2024NLT) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EX2024NLT
EX2024NLT CAD Models
EX2024NLT Part Data Attributes
|
EX2024NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EX2024NLT
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1CT:2.5CT; 1CT:1CT, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.5CT; 1CT:1CT | |
Width | 7.24 mm |