EX-4211-EEJ-7586-10M0000000
Description: Sine Output Oscillator, 10MHz Nom,

Overview of EX-4211-EEJ-7586-10M0000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
75867-232LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating
75867-332LF Amphenol Communications Solutions Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions
75869-332LF Amphenol Communications Solutions Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions

CAD Models for EX-4211-EEJ-7586-10M0000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EX-4211-EEJ-7586-10M0000000 by Vectron International

EX-4211-EEJ-7586-10M0000000
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
TR
Aging
0.1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.075%
Frequency Stability-Voltage
0.05 ppm
Input Power
0.25 W
Mounting Feature
THROUGH HOLE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
1.125 V
Oven Supply Voltage
3.3V
Phase Noise
-160 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 9.91mm
Supply Voltage-Max
3.46 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Warm-up Power
1.5 W
Warm-up Time-Max
1 Minute
Want to compare parts?
  1. EX-4211-EEJ-7586-10M0000000
    Vectron International
    Sine Output Oscillator, 10MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EX-4211-EEJ-7586-10M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EX-4211-EEJ-7586-10M00000... by Vectron International

  • Please alert me when EX-4211-EEJ-7586-10M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EX-4211-EEJ-7586-10M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EX-4211-EEJ-7586-10M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EX-4211-EEJ-7586-10M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EX-4211-EEJ-7586-10M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EX-4211-EEJ-7586-10M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: